Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 1000 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$256.00

(exc. GST)

$280.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.064$256.00-
8000 - 36000$0.062$248.003%
40000 +$0.056$224.0012%

*price indicative

RS Stock No.:
122-5326
Mfr. Part No.:
BLM21AG102SH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0805

Impedance at 100 MHz

1000Ω

Current Rating

500mA

Sub Type

Chip Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.25mm

Height

850μm

Standards/Approvals

REACH, RoHS

Length

2mm

Maximum DC Resistance

0.28Ω

Automotive Standard

AEC-Q200

Application

Safety, Powertrain, Automotive

Series

BLM21A

Material

Ferrite

COO (Country of Origin):
JP

SMD 0805 Ferrite Filters- BLM21A Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance.

This series of ferrite beads are designed for general use applications.

Each (Supplied on a Reel)
$0.138
Each (In a Pack of 50)
$0.138
Each (In a Pack of 25)
$0.139
Each (Supplied on a Reel)
$0.048

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy