Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$304.00

(exc. GST)

$336.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.076$304.00
8000 - 12000$0.075$300.00
16000 +$0.073$292.00

*price indicative

RS Stock No.:
166-9871
Mfr. Part No.:
BLM21RK102SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

1000Ω

Packaging

Tape & Reel

Current Rating

200mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Pin Count

1

Maximum Operating Temperature

125°C

Maximum DC Resistance

500mΩ

Length

2mm

Standards/Approvals

RoHS, REACH

Height

850μm

Depth

1.25mm

Application

Digital Interface, EMI Suppression Filter

Material

Ferrite

Automotive Standard

No

Series

BLM21RK

COO (Country of Origin):
JP

SMD 0805 Ferrite Filters- BLM21RK Series


These filters are designed to function as resistors within interference frequency ranges.

Dedicated to digital interfaces.

Reduce the possibility of resonance.

Do not generate distortion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy