Wurth Elektronik Ferrite Bead 500 μm (0402), 1800 Ω impedance at 100 MHz, 1500 Ω impedance at 1 GHz

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 reel of 50 units)*

$9.05

(exc. GST)

$9.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
50 - 450$0.181$9.05-
500 - 950$0.173$8.654%
1000 - 2450$0.159$7.9512%
2500 - 4950$0.147$7.3518%
5000 +$0.141$7.0522%

*price indicative

RS Stock No.:
332-377
Mfr. Part No.:
74269244182
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

1800Ω

Impedance at 1 GHz

1500Ω

Current Rating

210mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

500μm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Maximum DC Resistance

2.1Ω

Length

1mm

Height

500μm

Series

WE-TM SB

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a reliable and designed to supress electromagnetic interference in high-frequency circuits, ensuring improved signal integrity in Compact electronic applications.

High current handling capability

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy