Wurth Elektronik Ferrite Bead 500 μm (0402), 1500 Ω impedance at 100 MHz, 224 Ω impedance at 1 GHz
- RS Stock No.:
- 332-387
- Mfr. Part No.:
- 74269241152
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.20 | $2.00 |
*price indicative
- RS Stock No.:
- 332-387
- Mfr. Part No.:
- 74269241152
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1500Ω | |
| Impedance at 1 GHz | 224Ω | |
| Current Rating | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Maximum DC Resistance | 0.5Ω | |
| Depth | 500μm | |
| Standards/Approvals | EU&2015, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, 863, 2006 | |
| Height | 500μm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1500Ω | ||
Impedance at 1 GHz 224Ω | ||
Current Rating 500mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Maximum DC Resistance 0.5Ω | ||
Depth 500μm | ||
Standards/Approvals EU&2015, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, 863, 2006 | ||
Height 500μm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a reliable and designed to supress electromagnetic interference in high-frequency circuits, ensuring improved signal integrity in Compact electronic applications.
High current handling capability
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) 224 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) 1500 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) 218 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) 800 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
