Wurth Elektronik Ferrite Bead 500 μm (0402), 600 Ω impedance at 100 MHz, 218 Ω impedance at 1 GHz

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 reel of 50 units)*

$9.65

(exc. GST)

$10.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
50 - 450$0.193$9.65-
500 - 950$0.183$9.155%
1000 - 2450$0.169$8.4512%
2500 - 4950$0.156$7.8019%
5000 +$0.15$7.5022%

*price indicative

RS Stock No.:
332-389
Mfr. Part No.:
74269241601
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

600Ω

Impedance at 1 GHz

218Ω

Current Rating

850mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.25Ω

Height

500μm

Depth

500μm

Length

1mm

Standards/Approvals

2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011

Automotive Standard

No

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a reliable and designed to supress electromagnetic interference in high-frequency circuits, ensuring improved signal integrity in Compact electronic applications.

High current handling capability

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy