Delta Plus Fall Arrester ABS, Galvanised Steel
- RS Stock No.:
- 121-942
- Mfr. Part No.:
- AN10010T2
- Brand:
- Delta Plus
Subtotal (1 unit)*
$595.63
(exc. GST)
$655.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.63 |
*price indicative
- RS Stock No.:
- 121-942
- Mfr. Part No.:
- AN10010T2
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Weight Capacity | 150kg | |
| Product Type | Fall Arrester | |
| Lifeline Material | Galvanised Steel | |
| Lifeline Length | 10m | |
| Standards/Approvals | EN360 RFU 11.062 | |
| Case Material | ABS, Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Weight Capacity 150kg | ||
Product Type Fall Arrester | ||
Lifeline Material Galvanised Steel | ||
Lifeline Length 10m | ||
Standards/Approvals EN360 RFU 11.062 | ||
Case Material ABS, Galvanised Steel | ||
- COO (Country of Origin):
- FR
The DeltaPlus Retractable fall arresters is lightweight and compact with easy installation and use for distances of up to 10 metres.
Certification above the maximum rated load of 100 kg
Finishing works or Craftsmanship
Related links
- Delta Plus Fall Arrester ABS
- Delta Plus Fall Arrester Polyester, ABS
- Delta Plus Fall Arrester
- Delta Plus with 2 Fall Arrester Anchorage Point Harness 2 Adjustable Side Plates
- Delta Plus HAR22HGT Fall Arrest Harness M L
- Delta Plus HAR22HXX Fall Arrest Harness XXL, XL
- Delta Plus HAR44ELGT Fall Arrest Harness M S
- Delta Plus HAR42ELGT Fall Arrest Harness M S
