Delta Plus HAR22HGT Fall Arrest Harness, 100 kg Max, M, S, L
- RS Stock No.:
- 277-9600
- Mfr. Part No.:
- HAR22HGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$129.44
(exc. GST)
$142.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.44 |
*price indicative
- RS Stock No.:
- 277-9600
- Mfr. Part No.:
- HAR22HGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Harness Size | M, S, L | |
| Product Type | Fall Arrest Harness | |
| Weight Capacity | 100kg | |
| Belt Included | No | |
| Adjustable Straps | Chest, Leg, Shoulder | |
| Buckle Type | Manual Loop | |
| Harness Colour | Black | |
| Harness Points | 2 | |
| Harness Material | Polyester, Steel | |
| Standards/Approvals | EN 361 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Harness Size M, S, L | ||
Product Type Fall Arrest Harness | ||
Weight Capacity 100kg | ||
Belt Included No | ||
Adjustable Straps Chest, Leg, Shoulder | ||
Buckle Type Manual Loop | ||
Harness Colour Black | ||
Harness Points 2 | ||
Harness Material Polyester, Steel | ||
Standards/Approvals EN 361 | ||
- COO (Country of Origin):
- CN
The Delta Plus fall arrester accessories is ergonomic harness for maximum freedom of movement with 2 anchorage points. Specifically designed leg straps providing freedom of movement for long working days. Bavarian design adapted to the body shape of women
Harnesses and textiles can be washed with neutral soap
Ergonomic design facilitating user movements
NFC system guarantees traceability
Related links
- Delta Plus HAR44ELGT Fall Arrest Harness M S
- Delta Plus HAR42ELGT Fall Arrest Harness M S
- Delta Plus HAR42ELXX Fall Arrest Harness XXL, XL
- Delta Plus HAR22HXX Fall Arrest Harness XXL, XL
- Delta Plus HAR44ELXX Fall Arrest Harness XXL, XL
- Petzl C072AA01 Fall Arrest Harness 1
- Petzl C072AA02 Fall Arrest Harness 2
- Delta Plus HAR25HAGT Fall Arrest Harness L M
