Schneider Electric White 1 Gang Mounting Frame
- RS Stock No.:
- 288-2087
- Mfr. Part No.:
- MTN550619
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-2087
- Mfr. Part No.:
- MTN550619
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Frame | |
| Number of Gangs | 1 | |
| Colour | White | |
| Mount Type | Wall | |
| Standards/Approvals | REACH, RoHS | |
| Range | Merten | |
| Series | Argus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Frame | ||
Number of Gangs 1 | ||
Colour White | ||
Mount Type Wall | ||
Standards/Approvals REACH, RoHS | ||
Range Merten | ||
Series Argus | ||
- COO (Country of Origin):
- SE
The Schneider Electric Surface Mounting Box is a sleek and practical solution designed specifically for use with the ARGUS presence detector. Its polar white colour tint adds a modern touch to any setting while offering sustainable features. This product is part of the Green Premium range, ensuring both quality and environmental responsibility.
Designed for surface mounting of the ARGUS presence detector
Compatible with ceiling mounting support for versatile installation options
Comes in a stylish polar white colour tint for a modern aesthetic
Green Premium product with sustainable offer status
Pro active compliance with EU RoHS Directive for environmental responsibility
Related links
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Mounting Frame
- Schneider Electric White 1 Gang Polystyrene Cover Plate
- Siemens Electric White 1 Gang Aluminium Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Mounting Frame
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
