Siemens Electric White 1 Gang Aluminium Mounting Frame
- RS Stock No.:
- 611-080
- Mfr. Part No.:
- 5TG1121-3
- Brand:
- Siemens
Subtotal (1 unit)*
$99.88
(exc. GST)
$109.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.88 |
*price indicative
- RS Stock No.:
- 611-080
- Mfr. Part No.:
- 5TG1121-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Mounting Frame | |
| Colour | Electric White | |
| Material | Aluminium | |
| Width | 9mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Range | DELTA miro | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Mounting Frame | ||
Colour Electric White | ||
Material Aluminium | ||
Width 9mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Range DELTA miro | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens miro aluminium frame is an exquisite blend of functionality and stylistic elegance, designed to seamlessly integrate into any modern environment. Crafted from high-quality aluminium oxide, this frame boasts a striking yellow finish, making it a standout addition to any installation. Measuring 90x90mm, its flush design ensures a sleek aesthetic while offering remarkable durability. Whether you're looking to enhance your home or workplace, this frame is ideal for flush mounting, allowing for a polished and refined look. With a commitment to quality, the frame is halogen-free and contributes to a sustainable, eco-friendly space. Perfect for various applications, this versatile product upholds the highest standards of protection with an IP20 rating, ensuring reliable performance throughout its lifespan.
Crafted from authentic aluminium oxide for enhanced durability
Shiny yellow oxide finish adds a touch of sophistication to installations
Designed for horizontal and vertical mounting positions to suit various needs
Suitable for integration in flush mounting applications to maintain a seamless look
Environmentally friendly design being halogen-free for peace of mind
Versatile usability across different settings enhancing both home and office spaces
The compact size ensures unobtrusive placement without compromising on style
Related links
- Siemens 1 Gang Aluminium Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens 4 Gang Aluminium Mounting Frame
- Siemens 3 Gang Aluminium Mounting Frame
- Siemens Yellow 2 Gang Aluminium Mounting Frame
