TUK Limited Black 1 Gang ABS Faceplate
- RS Stock No.:
- 754-243
- Mfr. Part No.:
- KPJ2Bk
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1.89
(exc. GST)
$2.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.89 | - |
| 10 - 24 | $1.73 | 8% |
| 25 + | $1.56 | 17% |
*price indicative
- RS Stock No.:
- 754-243
- Mfr. Part No.:
- KPJ2Bk
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Number of Gangs | 1 | |
| Product Type | Faceplate | |
| Colour | Black | |
| Material | ABS | |
| Width | 86mm | |
| Depth | 9.5mm | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| For Use With | Euro Modules | |
| Series | KPJ | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Number of Gangs 1 | ||
Product Type Faceplate | ||
Colour Black | ||
Material ABS | ||
Width 86mm | ||
Depth 9.5mm | ||
Finish High Gloss | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
For Use With Euro Modules | ||
Series KPJ | ||
- COO (Country of Origin):
- CN
The TUK Limited Label Holder Designation Strip 51K is designed to provide clear and practical circuit identification for connection strips. It locates securely to the TOP of the connection strip, offering a convenient solution for organized labelling.
Locates to the TOP of the connection strip
Two writing surfaces for easy circuit identification
Related links
- TUK Limited Black 1 Gang ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited Black 2 Gang ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited Black ABS Faceplate
