Legrand Brown 1 Gang Plastic Gang Plate

Subtotal (1 box of 10 units)*

$213.26

(exc. GST)

$234.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$213.26$21.326

*price indicative

RS Stock No.:
266-3540
Mfr. Part No.:
0 667 21
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Product Type

Gang Plate

Colour

Brown

Material

Plastic

Mount Type

Flush

Finish

Brown

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand celine, a prouder collection plate with timeless chic models that create a touch of inspiration for your interior, to be combined with a batibox universal support, a Celine mechanism and trim.

Sandstone finish

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy