Legrand White 1 Gang Plastic Gang Plate
- RS Stock No.:
- 266-3537
- Mfr. Part No.:
- 0 666 31
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-3537
- Mfr. Part No.:
- 0 666 31
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Gang Plate | |
| Colour | White | |
| Material | Plastic | |
| Mount Type | Flush | |
| Finish | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Gang Plate | ||
Colour White | ||
Material Plastic | ||
Mount Type Flush | ||
Finish White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Celine, a lacquered collection plate in natural colors and a sleek design for an interior full of nuances and charm, to be combined with a batibox universal support, a Celine mechanism and trim.
IK04 impact resistance
Plastic material
Related links
- Legrand White 3 Gang Plastic Gang Plate
- Legrand White 2 Gang Plastic Gang Plate
- Legrand Brown 1 Gang Plastic Gang Plate
- Legrand White 1 Gang Cover Plastic Cover Plate
- ABB White 1 Gang Plastic Cover Plate
- ABB White 1 Gang Plastic Outlet Plate
- Siemens White 1 Gang Plastic Blanking Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
