Schneider Electric White Blank Plate Polyester Mounting Plate
- RS Stock No.:
- 254-6382
- Mfr. Part No.:
- NSYPMA5472G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$169.76
(exc. GST)
$186.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.76 |
*price indicative
- RS Stock No.:
- 254-6382
- Mfr. Part No.:
- NSYPMA5472G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Plate Type | Blank Plate | |
| Colour | White | |
| Material | Polyester | |
| Width | 720mm | |
| Mount Type | Screw | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | REACH-Verordnung, EU-RoHS-Richtlinie | |
| Height | 540mm | |
| Range | Thalassa | |
| For Use With | PLS-Gehause | |
| Series | PanelSeT | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Plate Type Blank Plate | ||
Colour White | ||
Material Polyester | ||
Width 720mm | ||
Mount Type Screw | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Standards/Approvals REACH-Verordnung, EU-RoHS-Richtlinie | ||
Height 540mm | ||
Range Thalassa | ||
For Use With PLS-Gehause | ||
Series PanelSeT | ||
Fixing Standard No | ||
- COO (Country of Origin):
- ES
Schneider Electric NSYPMA5472G
Thalassa PLS insulating bakelite mounting plate. For boxes H 540 x W 720 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Insulating mounting plate. 150 Kg permanent permissible load. Bakelite. Black RAL 9005.
The Schneider Electrics Thalassa PLS insulating Bakelite mounting plate for boxes H 540 x W 720 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Insulating mounting plate. 150 Kg permanent permissible load.
Polyester material
Thalassa PLS
Related links
- Schneider Electric Polyester Mounting Plate Mounting Plate 270 mm L for Use with Thalassa PLS
- Schneider Electric Polyester Mounting Plate Mounting Plate 640 mm L for Use with PLA Enclosure
- Legrand White Blank Plate Plastic Faceplate & Mounting Plate
- Legrand White Blank Plate ABS Blanking Plate
- Clipsal Electrical White 1 Gang Blank Plate ABS Faceplate & Mounting Plate
- HPM White Blank Plate Plastic Blanking Plate
- TUK Limited White Blank Plate ABS Faceplate
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 1000 mm L for Use with
