- RS Stock No.:
- 211-8871
- Mfr. Part No.:
- NSYPMA75
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$104.14
(exc. GST)
$114.55
(inc. GST)
Units | Per unit |
1 + | $104.14 |
- RS Stock No.:
- 211-8871
- Mfr. Part No.:
- NSYPMA75
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Thalassa mounting plate has 150 kg permanent permissible load. It has 750mm nominal height,500mm nominal width and 125mm depth. Used for multi-purpose application.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | Thalassa PLA |
Width | 375mm |
Height | 640mm |
For Use With | PLA Enclosure |
Related links
- PLA Filament
- Verbatim 1.75mm Black PLA 3D Printer Filament, 1kg
- RS PRO 2.85mm PLA 3D Printer Filament, 250g
- Verbatim 1.75mm White PLA 3D Printer Filament, 1kg
- Schneider Electric Plinth for use with Thalassa PLA
- Schneider Electric Plinth for use with PLA Enclosure
- Barrette à cosses Basse avec platine pla
- Schneider Electric Hinge for Use with PLA Enclosure