HPM White Blank Plate Plastic Blanking Plate
- RS Stock No.:
- 273-1097
- Mfr. Part No.:
- CD770/0WE
- Brand:
- HPM
Subtotal (1 unit)*
$11.35
(exc. GST)
$12.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.35 |
*price indicative
- RS Stock No.:
- 273-1097
- Mfr. Part No.:
- CD770/0WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Blanking Plate | |
| Plate Type | Blank Plate | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Blanking Plate | ||
Plate Type Blank Plate | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The HPM blank cover plate can be used to replace old power points, to make safe a hole in the wall. It has robust design made and ideal for residential or commercial applications.
It is black in colour
Plate thickness 12.5mm
Related links
- Legrand White Blank Plate Plastic Faceplate & Mounting Plate
- Schneider Electric Plastic Blanking Plate Enclosure Blank Plate 72 mm L for Use with SM, Spacial SF
- Legrand White Blank Plate ABS Blanking Plate
- Legrand Grey Blank Plate Plastic Faceplate
- Legrand Black Plastic Blanking Plate
- Siemens White 1 Gang Plastic Blanking Plate
- Legrand Plastic Blanking Plate 24.5 mm L
- Legrand Plastic Blanking Plate 48 mm L for Use with Cabinets and Enclosures
