Siemens White Cover Plate TPE Plug Cover Plate
- RS Stock No.:
- 203-2187
- Mfr. Part No.:
- 5UH1047
- Brand:
- Siemens
Subtotal (1 unit)*
$17.32
(exc. GST)
$19.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.32 |
*price indicative
- RS Stock No.:
- 203-2187
- Mfr. Part No.:
- 5UH1047
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 65mm | |
| Outlet Type | Plug | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Height | 65mm | |
| Standards/Approvals | EAC | |
| For Use With | SCHUKO Socket Outlet | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Width 65mm | ||
Outlet Type Plug | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Height 65mm | ||
Standards/Approvals EAC | ||
For Use With SCHUKO Socket Outlet | ||
Fixing Standard No | ||
- COO (Country of Origin):
- ES
The Siemens DELTA series cover plate which is used for SCHUKO socket outlet. It is 65 x 65 mm in dimension.
White colour plate
Related links
- Siemens White 1 Gang Cover Plate Thermoplastic Plug Cover Plate
- Siemens Black Cover Plate Thermoplastic Plug Cover Plate
- Siemens White Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White Cover Plate Thermoplastic Cover Plate
- Siemens White Cover Plate Thermoplastic Faceplate & Mount Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
