Siemens Black TPE Cover Plate
- RS Stock No.:
- 229-9839
- Mfr. Part No.:
- 5TG1221
- Brand:
- Siemens
Subtotal (1 unit)*
$54.85
(exc. GST)
$60.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.85 |
*price indicative
- RS Stock No.:
- 229-9839
- Mfr. Part No.:
- 5TG1221
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Colour | Black | |
| Material | TPE | |
| Width | 55mm | |
| Finish | Black | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | EAC | |
| Range | DELTA | |
| Height | 55mm | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Colour Black | ||
Material TPE | ||
Width 55mm | ||
Finish Black | ||
Screwed/Screwless Screwed | ||
Standards/Approvals EAC | ||
Range DELTA | ||
Height 55mm | ||
Fixing Standard No | ||
- COO (Country of Origin):
- DE
The Siemens outlet cover is made up of thermoplastic.
It has IP20 rating
Related links
- Siemens Black 1 Gang Thermoplastic Cover Plate
- Siemens Black 3 Gang Cover Plate Thermoplastic Faceplate
- Siemens Black Cover Plate Thermoplastic Plug Cover Plate
- Siemens White Cover Plate Thermoplastic Cover Plate
- Siemens White Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
