Siemens Black Cover Plate TPE Plug Cover Plate

Subtotal (1 unit)*

$24.20

(exc. GST)

$26.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.20

*price indicative

RS Stock No.:
203-2197
Mfr. Part No.:
5UH1082
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Plate Type

Cover Plate

Colour

Black

Material

TPE

Width

55mm

Outlet Type

Plug

Screwed/Screwless

Screwed

Standards/Approvals

EAC

Range

DELTA

Height

55mm

For Use With

SCHUKO Socket Outlet

Fixing Standard

No

COO (Country of Origin):
ES
The Siemens DELTA series cover plate which is used for SCHUKO socket outlet. It is 55 x 55 mm in dimension.

White in colour

  • RS Stock No. 2032187
  • Mfr. Part No. 5UH1047
Each
$17.32
  • RS Stock No. 2299854
  • Mfr. Part No. 5TG2596
Each
$28.88
  • RS Stock No. 2377959
  • Mfr. Part No. 5TG2593-2
Each
$13.90
  • RS Stock No. 2538693
  • Mfr. Part No. 069491
1 Box of 10
$119.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy