Siemens White Plug Faceplate & Mounting Plate
- RS Stock No.:
- 203-2379
- Mfr. Part No.:
- 5TG4318
- Brand:
- Siemens
Subtotal (1 unit)*
$9.35
(exc. GST)
$10.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.35 |
*price indicative
- RS Stock No.:
- 203-2379
- Mfr. Part No.:
- 5TG4318
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | White | |
| Outlet Type | Plug | |
| Finish | White | |
| Standards/Approvals | EAC | |
| Range | DELTA | |
| For Use With | SCHUKO Socket Outlet | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Colour White | ||
Outlet Type Plug | ||
Finish White | ||
Standards/Approvals EAC | ||
Range DELTA | ||
For Use With SCHUKO Socket Outlet | ||
Fixing Standard No | ||
- COO (Country of Origin):
- DE
The Siemens DELTA series seal which is used for SCHUKO socket outlets with hinged lid.
Protection class IP44
Related links
- Legrand White Cover Plate Aluminium Plug Faceplate & Mounting Plate
- Siemens Thermoplastic Plug Faceplate & Mounting Plate
- Legrand Grey 1 Gang ABS Plug Faceplate & Mounting Plate
- Siemens White 4 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White Thermoplastic Faceplate & Mounting Plate
- Siemens White 5 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 3 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Faceplate & Mounting Plate
