Siemens Thermoplastic Plug Faceplate & Mounting Plate
- RS Stock No.:
- 203-2264
- Mfr. Part No.:
- 5UB1853-1
- Brand:
- Siemens
Subtotal (1 unit)*
$34.31
(exc. GST)
$37.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.31 |
*price indicative
- RS Stock No.:
- 203-2264
- Mfr. Part No.:
- 5UB1853-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Material | Thermoplastic | |
| Width | 70mm | |
| Mount Type | Flush | |
| Depth | 45mm | |
| Outlet Type | Plug | |
| Finish | Gloss | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Height | 70mm | |
| Standards/Approvals | VDE, EAC, CE | |
| For Use With | SCHUKO Socket Outlet | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Material Thermoplastic | ||
Width 70mm | ||
Mount Type Flush | ||
Depth 45mm | ||
Outlet Type Plug | ||
Finish Gloss | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Height 70mm | ||
Standards/Approvals VDE, EAC, CE | ||
For Use With SCHUKO Socket Outlet | ||
Fixing Standard No | ||
- COO (Country of Origin):
- ES
The Siemens DELTA series SCHUKO socket outlet which is made up of plastic material. It has voltage rating 250V and current rating of 16A.
Protection class IP20
halogen-free
Related links
- Siemens White Plug Faceplate & Mounting Plate
- Legrand White Cover Plate Aluminium Plug Faceplate & Mounting Plate
- Legrand Grey 1 Gang ABS Plug Faceplate & Mounting Plate
- Siemens White Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 2 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 4 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Grey Thermoplastic Faceplate & Mounting Plate
