Siemens 1 Gang TPE Blanking Plate
- RS Stock No.:
- 611-090
- Mfr. Part No.:
- 5TG1330-1
- Brand:
- Siemens
Subtotal (1 unit)*
$37.33
(exc. GST)
$41.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.33 |
*price indicative
- RS Stock No.:
- 611-090
- Mfr. Part No.:
- 5TG1330-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Blanking Plate | |
| Number of Gangs | 1 | |
| Material | TPE | |
| Width | 68mm | |
| Height | 55mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Blanking Plate | ||
Number of Gangs 1 | ||
Material TPE | ||
Width 68mm | ||
Height 55mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- ES
The Siemens blanking cover plate is designed to enhance the aesthetic appeal and functionality of your electrical installations. Crafted with precision, this model features a contemporary platinum metallic finish that effortlessly blends with any interior decor. Ideal for flush mounting, it provides a sleek and polished look while ensuring robust protection. The thermoplastic material guarantees durability and resilience, making it suitable for various environments. Furthermore, its compact dimensions of 68x68 mm allow for versatile application in both residential and commercial settings. With a commitment to quality, this blanking cover plate ensures compliance with the highest safety standards, offering peace of mind in every use.
Constructed from high-quality thermoplastic for enhanced longevity
Boasts an elegant shiny appearance that elevates interior aesthetics
Designed for easy installation with a screw mounting fastening method
Halogen-free material ensures safer environmental performance
Suitable for a range of applications making it versatile
Features a modern design compatible with contemporary electrical systems
IP20 protection class ensures safety in dry environments
Related links
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
- Siemens 1 Gang Thermoplastic Blanking Plate
- Siemens White 1 Gang Thermoplastic Blanking Plate
- Siemens Black 1 Gang Thermoplastic Blanking Plate
- Siemens 1 Gang Thermoplastic Face Plate Blanking Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Outlet Plate
- Siemens White 1 Gang Plastic Blanking Plate
