Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- RS Stock No.:
- 194-6592
- Mfr. Part No.:
- 078838L
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$464.49
(exc. GST)
$510.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | $92.898 | $464.49 |
*price indicative
- RS Stock No.:
- 194-6592
- Mfr. Part No.:
- 078838L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Polycarbonate | |
| Width | 166mm | |
| Depth | 9mm | |
| Finish | Polygloss | |
| Standards/Approvals | No | |
| Range | MosaicTM | |
| For Use With | 2 x 2 x 2 Modules | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Polycarbonate | ||
Width 166mm | ||
Depth 9mm | ||
Finish Polygloss | ||
Standards/Approvals No | ||
Range MosaicTM | ||
For Use With 2 x 2 x 2 Modules | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Clips onto support Cat.No 0 802 64
White
Related links
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 12 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
