Siemens 1 Gang Thermoplastic Mounting Frame
- RS Stock No.:
- 611-089
- Mfr. Part No.:
- 5TG1327-1
- Brand:
- Siemens
Subtotal (1 unit)*
$12.61
(exc. GST)
$13.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.61 |
*price indicative
- RS Stock No.:
- 611-089
- Mfr. Part No.:
- 5TG1327-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Mounting Frame | |
| Material | Thermoplastic | |
| Width | 68mm | |
| Standards/Approvals | RoHS, EAC | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Mounting Frame | ||
Material Thermoplastic | ||
Width 68mm | ||
Standards/Approvals RoHS, EAC | ||
Height 68mm | ||
- COO (Country of Origin):
- DE
The Siemens intermediate frame, designed for flush mounting, elegantly enhances your interior decor. With a sleek surface in platinum metallic, it seamlessly integrates into both modern and traditional environments. Crafted from durable thermoplastic, the product offers a shiny finish that not only captures attention but also withstands the test of time. It is specifically designed for covered plates measuring 55x55 mm, making it an ideal choice for those who value aesthetics and functionality. This product meets IP20 protection standards and is halogen-free, ensuring safety while maintaining a contemporary look. Whether installed horizontally or vertically, it promises versatility and ease of installation. Ideal for various applications, this intermediate frame is the perfect solution for your integration needs.
Sleek platinum metallic colour enhances any interior space
Durable thermoplastic construction ensures long-lasting use
Designed for seamless flush mounting compatibility
Shiny surface finish adds a touch of sophistication
IP20 protection class safeguards against dust ingress
Halogen-free materials contribute to a safer environment
Versatile installation options provide flexibility for various settings
Perfectly accommodates cover plates of 55x55 mm
Related links
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Outlet Plate
- Siemens Silver 1 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Switch Mechanism
- Siemens 1 Gang Thermoplastic Blanking Plate
