Siemens 2 Gang TPE Mounting Frame
- RS Stock No.:
- 610-797
- Mfr. Part No.:
- 5TG2552-5
- Brand:
- Siemens
Subtotal (1 unit)*
$45.87
(exc. GST)
$50.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.87 |
*price indicative
- RS Stock No.:
- 610-797
- Mfr. Part No.:
- 5TG2552-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Product Type | Mounting Frame | |
| Material | TPE | |
| Width | 8mm | |
| Standards/Approvals | RoHS, EAC | |
| Height | 151mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Product Type Mounting Frame | ||
Material TPE | ||
Width 8mm | ||
Standards/Approvals RoHS, EAC | ||
Height 151mm | ||
- COO (Country of Origin):
- ES
The Siemens frame is designed for seamless integration in various applications, providing both functionality and aesthetic appeal. With its flush design and shiny aluminium metallic finish, this product complements modern decor while ensuring robust performance. The thermoplastic construction guarantees durability, while the protective rating of IP20 offers essential safety for interior installations. Engineered for vertical mounting, this frame includes a convenient labelling field, making it ideal for both domestic and commercial settings. With the ability to support flush mounting, the product harmoniously blends with walls, allowing easy access to integrated devices.
The frame's sleek design enhances the overall look of installations
Constructed from high-quality thermoplastic for lasting durability
IP20 rating ensures appropriate protection against solid objects
Includes a labelling field to simplify identification of devices
Supports vertical mounting for versatile installation options
Halogen-free materials contribute to a safer environment
Shiny surface finish adds a touch of elegance to any space
Related links
- Siemens 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens Gold 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Siemens Silver 5 Gang Thermoplastic Mounting Frame
