Eaton Grey Cover Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$138.54

(exc. GST)

$152.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.54

*price indicative

RS Stock No.:
121-673
Mfr. Part No.:
143404 XLST5F854
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Cover Plate

Colour

Grey

Material

Steel

Width

285mm

Mount Type

Screw

Depth

760mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

15mm

For Use With

Roof planking, Bottom planking

Series

xEnergy Light

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV switchgear is the perfect solution for your electrical cabinet needs. With a grey powder coating finish and steel construction, this product is designed for durability and reliability. Suitable for both top and bottom planking, this switchgear is ideal for a wide range of applications. The product dimensions of 760mm x 285mm x 15mm make it compact yet powerful.

Versatile installation options with roof and bottom planking compatibility

Environmentally friendly operation with RoHS compliance

Availability in various regions due to global marketability

Accurate technical data according to ETIM 9.0 standards

Easy ins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy