Eaton Grey Metal Faceplate & Mount Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$114.19

(exc. GST)

$125.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$114.19
5 - 9$111.93
10 +$108.50

*price indicative

RS Stock No.:
129-213
Mfr. Part No.:
143231 XLST2J11D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Colour

Grey

Material

Metal

Mount Type

Screw

Width

105mm

Depth

1.01m

Standards/Approvals

RoHS

Height

30mm

For Use With

Enclosures

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and reliable solution for your electrical enclosure needs. With a sleek grey colour and durable metal construction, this floor plate model is designed for easy installation and long-term use. The product dimensions of 1010mm x 105mm x 30mm ensure a perfect fit for your 1100mm section width enclosure, making it a practical choice for various applications. RoHS conformity and globally marketable status add to the appeal of this essential component for your electrical setup. Trust Eaton for quality solutions in electrical engineering and automation.

Durable metal construction for long-lasting performance

RoHS conformity for eco-friendly operation

Globally marketable product suitable for various applications

Sleek grey colour adds a modern touch to your electrical setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy