Eaton Grey Metal Faceplate & Mount Plate

Subtotal (1 unit)*

$120.58

(exc. GST)

$132.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.58

*price indicative

RS Stock No.:
127-825
Mfr. Part No.:
180576 XSMLV-I-CONNECT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Colour

Grey

Material

Metal

Width

100mm

Depth

280mm

Standards/Approvals

RoHS

Height

125mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton mounting kit for fuse combination unit connection, section-to-section is a crucial component for section-to-section SL connection in xEnergy main LV switchgear. With a sturdy metal construction and a grey color finish, this kit ensures a secure

Sturdy metal construction for durability and reliability

Grey color finish for a sleek look in electrical cabinets

Globally marketable and RoHS compliant for eco-friendly use

Designed for section-to-section SL connection in xEnergy main LV switchgear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy