Eaton Grey Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$369.50

(exc. GST)

$406.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.50

*price indicative

RS Stock No.:
127-800
Mfr. Part No.:
182507 XTSZFFPC-W425
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

417mm

Depth

44mm

Finish

Powder Coated

Height

1.94m

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a reliable and efficient front plate designed for section high applications. With a closed design and a width of 425mm in grey color, this product is perfect for various industrial settings.

Weighs 11887 kilograms making it sturdy and durable for long-term use

Powder coating finish ensures protection against corrosion and wear

Ideal for ES-PMCC-PDC systems offering efficient and reliable performance

Manufactured with high-quality steel material for durability and robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy