Eaton Grey Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-478
- Mfr. Part No.:
- 182520 XTSZFFPV42-W1350
- Brand:
- Eaton
Subtotal (1 unit)*
$1,944.66
(exc. GST)
$2,139.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,944.66 |
*price indicative
- RS Stock No.:
- 127-478
- Mfr. Part No.:
- 182520 XTSZFFPV42-W1350
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 1.34m | |
| Depth | 65mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 1.94m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 1.34m | ||
Depth 65mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 1.94m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate (section high) that is ventilated and has a width of 1350mm. With an IP42 rating, this grey front plate is designed for efficient use in various applications.
Ventilated front plate for effective cooling
Compliance with RoHS standards for environmental responsibility
Global marketability for versatile usage
Steel material with powder coating for durability
Related links
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
