Eaton Dark Grey Mounting Plate Galvanised Steel Mounting Plate
- RS Stock No.:
- 127-404
- Mfr. Part No.:
- 180771 XTPPCCZ2-D800
- Brand:
- Eaton
Subtotal (1 unit)*
$746.14
(exc. GST)
$820.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.14 |
*price indicative
- RS Stock No.:
- 127-404
- Mfr. Part No.:
- 180771 XTPPCCZ2-D800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Dark Grey | |
| Material | Galvanised Steel | |
| Width | 51mm | |
| Mount Type | Side, Plate, Independent | |
| Depth | 800mm | |
| Finish | Galvanised | |
| Height | 2.1m | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Dark Grey | ||
Material Galvanised Steel | ||
Width 51mm | ||
Mount Type Side, Plate, Independent | ||
Depth 800mm | ||
Finish Galvanised | ||
Height 2.1m | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton universal mounting plate is designed for individual side-by-side installation with a depth of 800 mm. It is part of the xEnergy Main LV switchgear family and is globally marketable. The galvanized steel construction offers durability and the per
RoHS compliant for environmental responsibility
Part of the xEnergy Main LV switchgear family
Globally marketable for versatile use
Durable mounting solution for secure installation
Proper ventilation to prevent overheating
Environmentally responsible compliance
Versatile use in energy distribution systems
Global marketability for easy accessibility
Related links
- Eaton Dark Grey Mounting Plate Galvanised Steel Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Mounting Plate
- Eaton Grey Mounting Plate Steel Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Fibox Galvanised Steel Grey Mounting Plate Mounting Plate 2 mm L for Use with ARCA 6080, ARCA 8060
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Dark Grey 3 Gang Reinforcement Faceplate & Mount Plate
