Eaton Dark Grey Mounting Plate Galvanised Steel Mounting Plate

Subtotal (1 unit)*

$757.95

(exc. GST)

$833.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$757.95

*price indicative

RS Stock No.:
127-406
Mfr. Part No.:
180772 XTPPCCZ3-D800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Plate Type

Mounting Plate

Colour

Dark Grey

Material

Galvanised Steel

Width

51mm

Depth

800mm

Finish

Galvanised

Standards/Approvals

RoHS

Height

2.04m

Series

xEnergy

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton universal mounting plate, stacked side-by-side, with a depth of 800 mm, is a versatile solution for your LV switchgear needs. Designed, a leading manufacturer in the industry, this mounting plate offers high-quality construction and reliable per

Galvanized steel construction for durability and longevity

Perforated design for easy installation and maintenance

RoHS conformity for environmentally friendly operation

Part of the xEnergy Main LV switchgear family by Eaton

Globally marketable product suitable for diverse installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy