Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate
- RS Stock No.:
- 125-041
- Mfr. Part No.:
- 177123 XMN44F04M
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save $18.10
View bulk pricing optionsSubtotal (1 unit)*
$181.45
(exc. GST)
$199.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $181.45 | - |
| 5 - 9 | $177.83 | $18.10 |
| 10 + | $172.38 | $90.70 |
*price indicative
- RS Stock No.:
- 125-041
- Mfr. Part No.:
- 177123 XMN44F04M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Width | 314mm | |
| Depth | 28mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 648mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Galvanised Steel | ||
Width 314mm | ||
Depth 28mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 648mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear mounting plate is a fixed version with a width of 425mm. It is designed for use with the NZM4 4-pole circuit breaker. The mounting plate is made of galvanized steel and has a height of 648mm. With a weight of 3.86 kilograms, it provides a sturdy and durable solution for electrical distribution systems.
Durable construction with galvanized steel material
Provides a secure and stable platform for the switchgear
Globally marketable product with wide availability
Easy to install and compatible with xEnergy Main LV switchgear
Related links
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- Cable Knives
- RS PRO 175mm LCD Inclinometer
