Eaton Grey Mounting Plate Galvanised Steel Mounting Plate
- RS Stock No.:
- 125-239
- Mfr. Part No.:
- 178067 XTPPCCZ1-D600
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save $52.10
View bulk pricing optionsSubtotal (1 unit)*
$521.04
(exc. GST)
$573.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $521.04 | - |
| 5 - 9 | $510.62 | $52.10 |
| 10 + | $494.98 | $260.60 |
*price indicative
- RS Stock No.:
- 125-239
- Mfr. Part No.:
- 178067 XTPPCCZ1-D600
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Width | 54.5mm | |
| Mount Type | Universal | |
| Depth | 617mm | |
| Finish | Perforated | |
| Height | 2.04m | |
| Range | xEnergy | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Galvanised Steel | ||
Width 54.5mm | ||
Mount Type Universal | ||
Depth 617mm | ||
Finish Perforated | ||
Height 2.04m | ||
Range xEnergy | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton universal mounting plate is an essential component for your energy distribution system, designed to provide durability and reliability. With a product height of 2043.3 mm and a width of 54.5 mm, this steel mounting plate is galvanized for enhanced surface protection.
Perforated design for efficient ventilation and heat dissipation
RoHS compliance for environmentally friendly operations
Globally marketable and suitable for public consumption
Part of the xEnergy Main LV switchgear family for seamless integration
Related links
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Mounting Plate
- Eaton Dark Grey Mounting Plate Galvanised Steel Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Hand Saws
