Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$2,183.86

(exc. GST)

$2,402.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,183.86

*price indicative

RS Stock No.:
127-296
Mfr. Part No.:
180518 XM2N44W10C-55
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

2

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

1m

Depth

170mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

640mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to meet your electrical distribution needs. With a width of 1000mm and a height of 640mm, this front plate is suitable for enclosure building widths of up to 1000mm and heights of up to 2000mm. The steel ma

Front plate suitable for 2xNZM4 4 poles withdrawable configuration

Steel construction with powder coating for durability

Compliance with RoHS standards for environmental sustainability

Globally marketable product suitable for various industrial applications

Width of 1000mm and height of 640mm suitable for enclosure building widths up to 1000mm and heights up to 2000mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy