Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-285
- Mfr. Part No.:
- 180510 XMN43W06C-55
- Brand:
- Eaton
Subtotal (1 unit)*
$1,141.65
(exc. GST)
$1,255.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,141.65 |
*price indicative
- RS Stock No.:
- 127-285
- Mfr. Part No.:
- 180510 XMN43W06C-55
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Number of Gangs | 1 | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 600mm | |
| Depth | 170mm | |
| Finish | Powder Coated | |
| Range | Eaton xEnergy Main LV | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| For Use With | Eaton xEnergy Main LV Systems | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Number of Gangs 1 | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 600mm | ||
Depth 170mm | ||
Finish Powder Coated | ||
Range Eaton xEnergy Main LV | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
For Use With Eaton xEnergy Main LV Systems | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate is designed for NZM4 with 3 poles and withdrawable feature, suitable for section width of 600mm, offering IP55 protection in a sleek grey finish. With compliance to RoHS standards, this product is globally marketab
IP55 protection level for reliable performance in diverse environments
Globally marketable product from Eaton for international applications
Steel construction with powder coating for durable and long-lasting use
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
