Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 126-000
- Mfr. Part No.:
- 173346 XTMPIX16WM-H550W425
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save $48.10
View bulk pricing optionsSubtotal (1 unit)*
$480.86
(exc. GST)
$528.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $480.86 | - |
| 5 - 9 | $471.24 | $48.10 |
| 10 + | $456.82 | $240.40 |
*price indicative
- RS Stock No.:
- 126-000
- Mfr. Part No.:
- 173346 XTMPIX16WM-H550W425
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 690mm | |
| Depth | 120mm | |
| Height | 483mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 690mm | ||
Depth 120mm | ||
Height 483mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting kit for the IZMX16 withdrawable switchgear is designed with dimensions of Height 550mm and Width 425mm.The Eaton xEnergy Main LV switchgear is a reliable solution for enclosure building, offering a sturdy metal construction with a stain
Metal construction
Stainless steel finish
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Hammers
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hand Saws
