Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 125-973
- Mfr. Part No.:
- 173340 XTMPIX16FM-H550W425
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save $47.15
View bulk pricing optionsSubtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $471.33 | - |
| 5 - 9 | $461.90 | $47.15 |
| 10 + | $447.74 | $235.90 |
*price indicative
- RS Stock No.:
- 125-973
- Mfr. Part No.:
- 173340 XTMPIX16FM-H550W425
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Fixed | |
| Width | 690mm | |
| Depth | 140mm | |
| Height | 483mm | |
| Standards/Approvals | RoHS | |
| For Use With | Enclosure Building | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Fixed | ||
Width 690mm | ||
Depth 140mm | ||
Height 483mm | ||
Standards/Approvals RoHS | ||
For Use With Enclosure Building | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear mounting kit is designed for IZMX16 enclosures, with fixed dimensions of 550mm in height and 425mm in width. It is a stainless steel shelf suitable for enclosure building, with a product weight of 17.992 kilograms.
Compliant with RoHS regulations for environmental friendliness
Globally marketable product suitable for public consumption
Durable metal material for long-lasting performance
Suitable for various electrical engineering applications
Max load capacity o
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Hammers
