Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-665
- Mfr. Part No.:
- 180710 XTMPN4WM-H550W425
- Brand:
- Eaton
Subtotal (1 unit)*
$362.44
(exc. GST)
$398.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.44 |
*price indicative
- RS Stock No.:
- 127-665
- Mfr. Part No.:
- 180710 XTMPN4WM-H550W425
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 386mm | |
| Depth | 690mm | |
| Standards/Approvals | RoHS | |
| Height | 526.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 386mm | ||
Depth 690mm | ||
Standards/Approvals RoHS | ||
Height 526.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting kit is designed for NZM4 withdrawable units, with dimensions of 550x425mm. The xEnergy Main LV switchgear is RoHS compliant, suitable for enclosure building of width 425mm, height 2000mm, and depth 800mm.
Suitable for enclosure building with specific dimensions
Globally marketable for various applications
Related links
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate
- Cable Knives
- RS PRO Power Cord, 2m
- Cable Sleeving Tools
