Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 125-716
- Mfr. Part No.:
- 174277 XLST5F656
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$126.19
(exc. GST)
$138.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $126.19 | - |
| 5 - 9 | $123.66 | 2% |
| 10 + | $119.90 | 4% |
*price indicative
- RS Stock No.:
- 125-716
- Mfr. Part No.:
- 174277 XLST5F656
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 557mm | |
| Mount Type | Screw | |
| Depth | 482mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 18mm | |
| For Use With | Cable Entry | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 557mm | ||
Mount Type Screw | ||
Depth 482mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 18mm | ||
For Use With Cable Entry | ||
- COO (Country of Origin):
- CZ
The Eaton bottom and top plate for F3A flanges is designed for WxD measurements of 650 x 600mm. It is IP55 rated in a sleek grey colour, making it suitable for enclosure building. The product belongs to the xEnergy Light LV systems LV switchgear family, p
Suitable for roof planking and bottom planking
Powder-coated steel construction for durability
IP55 rating for protection against dust and water
RoHS compliant for environmental friendliness
Suitable for outdoor setup
GREY RAL 7035 for a sleek finish
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
