Eaton 1 Gang Front Plate Steel Faceplate

Bulk discount available

Subtotal (1 unit)*

$377.23

(exc. GST)

$414.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$377.23
5 - 9$369.70
10 +$358.37

*price indicative

RS Stock No.:
124-729
Mfr. Part No.:
177106 XMN44F06C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

1

Plate Type

Front Plate

Mounting Style

Fixed

Material

Steel

COO (Country of Origin):
CZ
The Eaton front plate, NZM4, 4p, fixed version, is a high-quality product designed for various electrical cabinet applications. With a length of 27 millimeters, a height of 640 millimeters, and a width of 592 millimeters, it offers a compact and space-saving solution.

Compact and space-saving design
Durable sheet steel construction with powder-coated finish
Included mounting material for easy installation
Complies with RoHS standards for environmental friendliness
Provides a reliable and safe solution for electrica

Related links