Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$174.57

(exc. GST)

$192.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$174.57
5 - 9$171.09
10 +$165.87

*price indicative

RS Stock No.:
125-040
Mfr. Part No.:
177122 XMN43F04M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Width

314mm

Depth

28mm

Finish

Galvanised

Standards/Approvals

RoHS

Height

648mm

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear mounting plate is designed for fixed installation with a width of 425mm. It is part of the xEnergy Main product family and is globally marketable. With a height of 648mm, width of 314mm, and weight of 3.86 kilograms, this steel mounting plate is galvanized for surface protection and features perforations. It is compliant with RoHS regulations and is suitable for energy distribution systems.

Steel construction with galvanized surface protection

Perforated design

Suitable for energy distribution systems

Provides reliable electrical insulation and connecting material

Durable and long-lasting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy