Eaton Grey Motor Controller

Subtotal (1 unit)*

$110,773.60

(exc. GST)

$121,850.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110,773.60

*price indicative

RS Stock No.:
103-952
Mfr. Part No.:
138620 SPX550A0-4A2B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Colour

Grey

Mount Type

Vertical

Width

709mm

Depth

640mm

Standards/Approvals

NMMS2, ISO 9001 IEC/EN 61800-3, NMMS7. NMMS8 RoHS, UL by UL for use in Canada CSA Class No.: 3211-06 IEC/EN61800-5 RCM UL IEC/EN61800-3 IEC/EN 61800-2 UL File No.: E134360 DNV Safety: EN 61800-5-1: 2003 UL 508C CE CUL CSA-C22.2 No. 14 UL Category Control No.: NMMS

Height

503mm

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton Variable frequency drive operates at 400 V AC with a 3-phase input, capable of handling up to 355 kW of power. It features an IP00 rating for protection against solid objects and has a brake chopper. The drive includes an OLED display for intuitive control and monitoring.

RoHS compliant

Climatic proofing

ISO 9001 and IEC/EN61800-5 certified

Electromagnetic compatibility according to EN 61800-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy