Eaton Grey Faceplate & Mounting Plate
- RS Stock No.:
- 103-805
- Mfr. Part No.:
- 138610 SPX050A2-4A1B1
- Brand:
- Eaton
Subtotal (1 unit)*
$20,294.40
(exc. GST)
$22,323.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,294.40 |
*price indicative
- RS Stock No.:
- 103-805
- Mfr. Part No.:
- 138610 SPX050A2-4A1B1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | Grey | |
| Mount Type | Vertical | |
| Width | 237mm | |
| Depth | 640mm | |
| Standards/Approvals | RCM, UL Category Control No.: NMMS, UL 508C, cUL, IEC/EN61800-3, Certified by UL for use in Canada, CSA-C22.2 No. 14, CE, EAC, UkrSEPRO, Specification for general requirements: IEC/EN 61800-2, IEC/EN61800-5, ISO 9001, Safety requirements: IEC/EN 61800-5-1, UL, UL Report Applies to both US and Canada, NMMS7, IEC/EN 61800-3, UL File No.: E172143 | |
| Height | 257mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Colour Grey | ||
Mount Type Vertical | ||
Width 237mm | ||
Depth 640mm | ||
Standards/Approvals RCM, UL Category Control No.: NMMS, UL 508C, cUL, IEC/EN61800-3, Certified by UL for use in Canada, CSA-C22.2 No. 14, CE, EAC, UkrSEPRO, Specification for general requirements: IEC/EN 61800-2, IEC/EN61800-5, ISO 9001, Safety requirements: IEC/EN 61800-5-1, UL, UL Report Applies to both US and Canada, NMMS7, IEC/EN 61800-3, UL File No.: E172143 | ||
Height 257mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton Variable frequency drive operates at 400 V AC with a 3-phase input, capable of handling up to 37 kW of power. It features an IP54 rating for protection against solid objects and has integrated radio interference suppression filters and a brake chopper. The drive includes an OLED display for intuitive control and monitoring.
RoHS compliant
Climatic proofing
ISO 9001 and IEC/EN61800-5 certified
Electromagnetic compatibility according to EN 61800-3
Related links
- Eaton Grey Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Legrand Grey 1 Gang ABS Plug Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Faceplate & Mounting Plate
