Eaton Grey Plastic Faceplate & Mounting Plate
- RS Stock No.:
- 103-949
- Mfr. Part No.:
- 138540 MCCB1-160/I43E-200
- Brand:
- Eaton
Subtotal (1 unit)*
$675.08
(exc. GST)
$742.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.08 |
*price indicative
- RS Stock No.:
- 103-949
- Mfr. Part No.:
- 138540 MCCB1-160/I43E-200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | Grey | |
| Material | Plastic | |
| Width | 375mm | |
| Mount Type | Surface | |
| Depth | 225mm | |
| Standards/Approvals | RoHS conform | |
| Height | 250mm | |
| For Use With | NZM1(-4) LZM1(-4) LN1(-4) N1(-4) K95/1N… NS1 PN1(-4) K50/1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Colour Grey | ||
Material Plastic | ||
Width 375mm | ||
Mount Type Surface | ||
Depth 225mm | ||
Standards/Approvals RoHS conform | ||
Height 250mm | ||
For Use With NZM1(-4) LZM1(-4) LN1(-4) N1(-4) K95/1N… NS1 PN1(-4) K50/1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Enclosures for circuit breakers, switch-disconnectors, Prepared enclosures xEnergy Safety Ci. Made up of plastic material and has Transparent, smoke gray door with pre-drilled door coupling rotary handle.
IP65 degree of protection
RoHS compliant
Related links
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 250 mm 375 mm
- Legrand Grey Blank Plate Plastic Faceplate
- Legrand Plastic Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mounting Plate
- Eaton Grey Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mounting Plate
