Legrand Grey Blank Plate Plastic Faceplate
- RS Stock No.:
- 266-1133
- Mfr. Part No.:
- 0 577 15
- Brand:
- Legrand
Subtotal (1 unit)*
$46.92
(exc. GST)
$51.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.92 |
*price indicative
- RS Stock No.:
- 266-1133
- Mfr. Part No.:
- 0 577 15
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Faceplate | |
| Plate Type | Blank Plate | |
| Colour | Grey | |
| Material | Plastic | |
| Mount Type | Screw | |
| Finish | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Faceplate | ||
Plate Type Blank Plate | ||
Colour Grey | ||
Material Plastic | ||
Mount Type Screw | ||
Finish Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Legrand P17, socket boxes allow power to be distributed as close as possible to equipment, in industrial and/or domestic pinouts, they exist in single socket, multi-socket, equipped or to be composed.
Gray color
Halogen free
Related links
- Legrand 1 Gang Plastic Faceplate
- Legrand White Blank Plate Plastic Faceplate & Mounting Plate
- Legrand Faceplate
- Legrand White 4 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Plastic Faceplate & Mounting Plate
