Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 103-895
- Mfr. Part No.:
- 138750 MPL-3040-CS
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$44.02
(exc. GST)
$48.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.02 | - |
| 5 - 9 | $43.13 | 2% |
| 10 + | $41.81 | 5% |
*price indicative
- RS Stock No.:
- 103-895
- Mfr. Part No.:
- 138750 MPL-3040-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 400mm | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Height | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 400mm | ||
Depth 2mm | ||
Finish Galvanised | ||
Height 300mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton mounting plate is the perfect accessory for your distribution board. With a product length of 2mm, height of 300mm, and width of 400mm, this galvanized steel plate is durable and sturdy. The xEffect CS mounting plate is RoHS conform, ensuring it meets high environmental standards. It does not have any apertures and is electroplated for added protection. Designed for enclosures with a width of 400mm and height of 300mm, this accessory is a must-have for electrical insulation and connecting materials.
Galvanized surface finishing for added durability and protection
Steel construction ensures a strong and sturdy mounting plate
RoHS conform for environmentally friendly production
Designed for enclosures with specific dimensions for a perfect fit
Electroplated for enhanced protection against corrosion
