Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$59.24

(exc. GST)

$65.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.24

*price indicative

RS Stock No.:
103-827
Mfr. Part No.:
138688 MPP-3040-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Width

400mm

Mount Type

Screw

Depth

2mm

Finish

Galvanised

Height

300mm

Standards/Approvals

RoHS

For Use With

Enclosure

Series

xEffect CS

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton mounting plate, perforated and galvanized, is a versatile accessory for enclosures of dimensions 300x400mm. The Eaton xEffect CS mounting plate is designed to meet RoHS compliance standards, featuring a steel construction with a galvanized finish. The perforated design allows for easy installation of cage nuts M6 or M8, making it ideal for energy distribution systems and mounting plates for distribution boards. Add this durable and reliable accessory to your electrical enclosure setup for efficient organization and installation.

Steel construction with galvanized finish for durability and protection

Designed to accommodate cage nuts M6 or M8 for easy installation

RoHS compliant for environmentally friendly operation

Ideal for use in energy distribution systems and mounting plates for distribution boards

  • RS Stock No. 0103837
  • Mfr. Part No. 138752 MPL-4040-CS
Each
$60.41
  • RS Stock No. 0103829
  • Mfr. Part No. 138699 MPP-8040-CS
Each
$192.04
  • RS Stock No. 0103874
  • Mfr. Part No. 138771 MPL-120120-CS
Each
$549.50
  • RS Stock No. 0103986
  • Mfr. Part No. 138748 MPL-3020-CS
Each
$25.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy