Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 103-851
- Mfr. Part No.:
- 138754 MPL-5040-CS
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save $8.45
View bulk pricing optionsSubtotal (1 unit)*
$83.85
(exc. GST)
$92.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $83.85 | - |
| 5 - 9 | $82.16 | $8.45 |
| 10 + | $79.65 | $42.00 |
*price indicative
- RS Stock No.:
- 103-851
- Mfr. Part No.:
- 138754 MPL-5040-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 400mm | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Height | 500mm | |
| Standards/Approvals | RoHS | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 400mm | ||
Depth 2mm | ||
Finish Galvanised | ||
Height 500mm | ||
Standards/Approvals RoHS | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton mounting plate is designed for enclosures with a height of 500mm and a width of 400mm. It is made of galvanized steel plate, ensuring durability and strength. The product is part of the xEffect CS range, offering a high-quality mounting solution for distribution boards. With a weight of 15 kilograms, this accessory is RoHS compliant, making it a sustainable choice for your electrical installations.
Galvanized surface finishing for corrosion resistance
Steel material construction for robustness
Electroplated without apertures for a sleek appearance
RoHS conforming ensuring environmental friendliness
- RS Stock No. 0127241
- Mfr. Part No. 179349 XTMPI63WM-H550W1350
Each
$840.80
- RS Stock No. 0127264
- Mfr. Part No. 180499 XMN43F06C-55-XMV
Each
$1,009.05
- RS Stock No. 0103974
- Mfr. Part No. 138692 MPP-5040-CS
Each
$93.31
- RS Stock No. 0121673
- Mfr. Part No. 143404 XLST5F854
Each
$138.54












