Eaton Light Grey Blind Plate Steel Blanking Plate

Subtotal (1 unit)*

$27.78

(exc. GST)

$30.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.78

*price indicative

RS Stock No.:
103-848
Mfr. Part No.:
138740 SFP-112X332-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Blanking Plate

Plate Type

Blind Plate

Colour

Light Grey

Material

Steel

Width

332mm

Finish

Semi Textured

Standards/Approvals

RoHS

Height

5mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton bottom plate with seal is a crucial accessory for your electrical distribution system. Made of steel with a powder coating, it ensures a high degree of protection with its IP66 rating. The light gray color adds a sleek touch to your enclosure, while the continuous foamed gasket provides a secure fit. Suitable for enclosures with a width of 400mm, this bottom plate is a reliable solution for your electrical installation needs.

Constructed from steel for durable

IP66 rating for excellent protection against elements

Includes continuous foamed gasket for a secure fit

Suitable for enclosures with a width of 400mm

RoHS compliant for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy