RS Better World
Schneider Electric Steel Blanking Plate Blanking Plate, 200mm W, 200 mm L for Use with Spacial SD
- RS Stock No.:
- 219-9741
- Mfr. Part No.:
- NSYRP2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$95.68
(exc. GST)
$105.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9741
- Mfr. Part No.:
- NSYRP2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Blanking Plate | |
| Product Type | Blanking Plate | |
| Width | 200mm | |
| Thickness | 200mm | |
| Length | 200mm | |
| Material | Steel | |
| For Use With | Spacial SD | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Blanking Plate | ||
Product Type Blanking Plate | ||
Width 200mm | ||
Thickness 200mm | ||
Length 200mm | ||
Material Steel | ||
For Use With Spacial SD | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Spacial Blanking plate to conceal free space after the console installation W200mm.
Sheet steel material
Epoxy-polyester powder Surface finish
Grey (RAL 7035) colour
RS Better World
- RS Stock No. 3758415
- Mfr. Part No. NSYMM44
Each
$28.81
RS Better World
- RS Stock No. 3758459
- Mfr. Part No. NSYMM64
Each
$39.15
RS Better World
- RS Stock No. 3758516
- Mfr. Part No. NSYMM128
Each
$422.18
RS Better World
- RS Stock No. 3758443
- Mfr. Part No. NSYMM54
Each
$41.10
Related links
- Schneider Electric Thermoplastic Blanking Plate Blanking Plate 200 mm L for Use with Thalassa PLM 54, PLM 43
- Legrand Plain Steel Blanking Plate
- RS PRO Grey 2 Gang Blanking Plate
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Blanking Plate for Use with Enclosure x 400 mm x 75mm
- Schneider Electric Thermoplastic Blanking Plate Blanking Plate 250 mm L for Use with Thalassa 86, Thalassa PLM
- Schneider Electric Metallic Blanking Plate Enclosure Blank Plate 10 mm L for Use with Spacial SF suitable
- Eaton Light Grey Blind Plate Steel Blanking Plate
- Schneider Electric Brown 1 Gang Blanking Plate












